Parametric Equivalent

200TXW82MEFC10X30 | |
|---|---|
DigiKey Part Number | 200TXW82MEFC10X30-ND |
Manufacturer | |
Manufacturer Product Number | 200TXW82MEFC10X30 |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200TXW82MEFC10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXW82MEFR10X30 | Rubycon | 972 | 1189-200BXW82MEFR10X30-ND | 1,40000 € | Parametric Equivalent |


