200TXW390MEFR18X35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 149
Unit Price: 4,11000 €
Datasheet

Direct


Nichicon
In Stock: 162
Unit Price: 3,86000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,91000 €
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200TXW390MEFR18X35

DigiKey Part Number
1189-1196-ND
Manufacturer
Manufacturer Product Number
200TXW390MEFR18X35
Description
CAP ALUM 390UF 20% 200V RADIAL
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200TXW390MEFR18X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
220BXW390MEFR18X40Rubycon1491189-220BXW390MEFR18X40-ND4,11000 €Similar
UCY2D391MHD9Nichicon162493-6979-ND3,86000 €Direct
EKXJ201ELL391MMP1SChemi-Con0565-4891-ND3,91000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes