200SXG220MEFC20X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,15590 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,09325 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,41310 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,47345 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 649
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 185
Unit Price: 4,22000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,81442 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXG220MEFC20X25

DigiKey Part Number
200SXG220MEFC20X25-ND
Manufacturer
Manufacturer Product Number
200SXG220MEFC20X25
Description
CAP ALUM 220UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXG220MEFC20X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXC220MEFC20X25Rubycon0200MXC220MEFC20X25-ND1,15590 €Parametric Equivalent
200MXC220MEFCSN20X25Rubycon0200MXC220MEFCSN20X25-ND1,09325 €Parametric Equivalent
220MXG220MEFCSN20X25Rubycon0220MXG220MEFCSN20X25-ND1,41310 €Parametric Equivalent
250MXG220MEFCSN20X25Rubycon0250MXG220MEFCSN20X25-ND1,47345 €Parametric Equivalent
LGN2P221MELY25Nichicon0493-8301-ND3,00000 €Parametric Equivalent
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
2002,04750 €409,50 €
Manufacturers Standard Package
Unit Price without VAT:2,04750 €
Unit Price with VAT:2,43653 €