
200RX306.8M8X16 | |
|---|---|
DigiKey Part Number | 1189-2211-ND |
Manufacturer | |
Manufacturer Product Number | 200RX306.8M8X16 |
Description | CAP ALUM 6.8UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 200RX306.8M8X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -25°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19687 € | 196,87 € |
| Unit Price without VAT: | 0,19687 € |
|---|---|
| Unit Price with VAT: | 0,23428 € |

