
200RX305.6M8X11.5 | |
|---|---|
DigiKey Part Number | 200RX305.6M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 200RX305.6M8X11.5 |
Description | CAP ALUM 5.6UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 200RX305.6M8X11.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12270 € | 245,40 € |
| Unit Price without VAT: | 0,12270 € |
|---|---|
| Unit Price with VAT: | 0,14601 € |

