
200RX304.7MTA6.3X11 | |
|---|---|
DigiKey Part Number | 200RX304.7MTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200RX304.7MTA6.3X11 |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 200RX304.7MTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 1000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09412 € | 282,36 € |
| Unit Price without VAT: | 0,09412 € |
|---|---|
| Unit Price with VAT: | 0,11200 € |

