
200RX304.7MT16.3X11 | |
|---|---|
DigiKey Part Number | 200RX304.7MT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200RX304.7MT16.3X11 |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 200RX304.7MT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 130°C | |
Operating Temperature | -25°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09455 € | 283,65 € |
| Unit Price without VAT: | 0,09455 € |
|---|---|
| Unit Price with VAT: | 0,11251 € |

