200PX22MT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 426
Unit Price: 0,69000 €
Datasheet

Direct


Rubycon
In Stock: 466
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 995
Unit Price: 0,75000 €
Datasheet

Direct


Nichicon
In Stock: 8.595
Unit Price: 0,69000 €
Datasheet

Direct


Nichicon
In Stock: 8.632
Unit Price: 0,93000 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
PX Series

200PX22MT810X16

DigiKey Part Number
1189-1577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
200PX22MT810X16
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200PX22MT810X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200PX22MEFC10X16Rubycon4261189-1728-ND0,69000 €Direct
200PX22MEFCT810X16Rubycon4661189-3713-1-ND0,69000 €Direct
250PX22MEFC10X16Rubycon9951189-1206-ND0,75000 €Upgrade
UCY2D220MPD1TDNichicon8.595493-4803-1-ND0,69000 €Direct
UCY2E220MPD1TDNichicon8.632493-13310-1-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes