200PX10MEFCTA8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.159
Unit Price: 0,73000 €
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200PX10MEFCTA8X11.5

DigiKey Part Number
200PX10MEFCTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200PX10MEFCTA8X11.5
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200PX10MEFCTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
85.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2D100MPD1TDNichicon4.159493-13861-1-ND0,73000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09410 €188,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09410 €
Unit Price with VAT:0,11198 €