
200MXY680MEFC20X60 | |
|---|---|
DigiKey Part Number | 200MXY680MEFC20X60-ND |
Manufacturer | |
Manufacturer Product Number | 200MXY680MEFC20X60 |
Description | CAP ALUM 680UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXY680MEFC20X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0178 A @ 10 kHz | |
Lead Spacing | 0.315" (8.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

