Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXG820MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 200MXG820MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG820MEFCSN22X45 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG820MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.615 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS201VSN821MP45S | Chemi-Con | 0 | EKMS201VSN821MP45S-ND | 4,23640 € | Direct |
| ELXS201VSN821MP45S | Chemi-Con | 189 | 565-ELXS201VSN821MP45S-ND | 9,71000 € | Upgrade |
| 381LX821M200H452 | Cornell Dubilier Knowles | 0 | 381LX821M200H452-ND | 2,47252 € | Parametric Equivalent |
| B43642A2827M060 | TDK | 0 | 495-B43642A2827M060-ND | 2,76028 € | Parametric Equivalent |
| B43644A2827M060 | TDK | 0 | 495-B43644A2827M060-ND | 2,85098 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,20260 € | 640,52 € |
| Unit Price without VAT: | 3,20260 € |
|---|---|
| Unit Price with VAT: | 3,81109 € |







