Similar

200MXC820KEFH25X45 | |
|---|---|
DigiKey Part Number | 200MXC820KEFH25X45-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC820KEFH25X45 |
Description | CAP ALUM 820UF 10% 200V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC820KEFH25X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D821MELA35 | Nichicon | 14.250 | LGN2D821MELA35-ND | 5,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,83175 € | 566,35 € |
| Unit Price without VAT: | 2,83175 € |
|---|---|
| Unit Price with VAT: | 3,36978 € |


