Direct
Direct

200MXC470MEFC20X40 | |
|---|---|
DigiKey Part Number | 200MXC470MEFC20X40-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC470MEFC20X40 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC470MEFC20X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.13 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG470MEFCSN20X35 | Rubycon | 149 | 1189-3875-ND | 5,49000 € | Direct |
| LGN2D471MELY35 | Nichicon | 216 | 493-8291-ND | 4,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,22145 € | 444,29 € |
| Unit Price without VAT: | 2,22145 € |
|---|---|
| Unit Price with VAT: | 2,64353 € |



