
200MU104KC43245 | |
|---|---|
DigiKey Part Number | 1189-200MU104KC43245TR-ND - Tape & Reel (TR) 1189-200MU104KC43245CT-ND - Cut Tape (CT) 1189-200MU104KC43245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200MU104KC43245 |
Description | CAP FILM 0.1UF 10% 200VDC 1218 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V Acrylic, Metallized 1218 (3245 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 200MU104KC43245 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.177" W (3.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 200V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,28400 € | 32,84 € |
| 50 | 2,78760 € | 139,38 € |
| 100 | 2,63390 € | 263,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37396 € | 1.186,98 € |
| 1.000 | 2,29343 € | 2.293,43 € |
| 1.500 | 2,25309 € | 3.379,63 € |
| 2.500 | 2,20836 € | 5.520,90 € |
| 3.500 | 2,18220 € | 7.637,70 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


