Similar

200MU103KA23216 | |
|---|---|
DigiKey Part Number | 1189-4385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 200MU103KA23216 |
Description | CAP FILM 10000PF 10% 200VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 200MU103KA23216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 200V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEIB2100KA0N00 | KEMET | 2.371 | 399-12880-1-ND | 1,02000 € | Similar |


