Similar

200MU102KA13216 | |
|---|---|
DigiKey Part Number | 1189-4384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 200MU102KA13216 |
Description | CAP FILM 1000PF 10% 200VDC 1206 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 200MU102KA13216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 200V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEIA1100KA0N00 | KEMET | 6.657 | 399-12879-1-ND | 1,31000 € | Similar |


