6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LSQ6800MNB64X99

DigiKey Part Number
1189-1959-ND
Manufacturer
Manufacturer Product Number
200LSQ6800MNB64X99
Description
CAP ALUM 6800UF 20% 200V SCREW
Customer Reference
Detailed Description
6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
11.21 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
1.110" (28.20mm)
Capacitance
Size / Dimension
2.520" Dia (64.00mm)
Tolerance
±20%
Height - Seated (Max)
4.016" (102.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.