
200LSQ3300M51X83 | |
|---|---|
DigiKey Part Number | 200LSQ3300M51X83-ND |
Manufacturer | |
Manufacturer Product Number | 200LSQ3300M51X83 |
Description | CAP ALUM 3300UF 20% 200V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.428 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.858" (21.80mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.386" (86.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

