Similar

200LLE12MEFC10X9 | |
|---|---|
DigiKey Part Number | 1189-1176-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE12MEFC10X9 |
Description | CAP ALUM 12UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE12MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 167 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G120MPD | Nichicon | 1.201 | 493-16722-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23120 € | 23,12 € |
| 500 | 0,18250 € | 91,25 € |
| 1.000 | 0,16711 € | 167,11 € |
| 3.000 | 0,14785 € | 443,55 € |
| 5.000 | 0,14065 € | 703,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


