200LEX8R2MEFC8X9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.837
Unit Price: 0,56000 €
Datasheet
8.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LEX8R2MEFC8X9

DigiKey Part Number
200LEX8R2MEFC8X9-ND
Manufacturer
Manufacturer Product Number
200LEX8R2MEFC8X9
Description
CAP ALUM 8.2UF 20% 200V RADIAL
Customer Reference
Detailed Description
8.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
200LEX8R2MEFC8X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
125 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LEX8.2MEFC8X9Rubycon1.8371189-2704-ND0,56000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,12957 €259,14 €
Manufacturers Standard Package
Unit Price without VAT:0,12957 €
Unit Price with VAT:0,15419 €