
200LEX5.6MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2702-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX5.6MEFC8X9 |
Description | CAP ALUM 5.6UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX5.6MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 112 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,16882 € | 84,41 € |
| 2.000 | 0,14241 € | 284,82 € |
| 4.000 | 0,13243 € | 529,72 € |
| 6.000 | 0,12740 € | 764,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


