
200LEX5.6MEFC8X10 | |
|---|---|
DigiKey Part Number | 200LEX5.6MEFC8X10-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX5.6MEFC8X10 |
Description | CAP ALUM 5.6UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 200 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX5.6MEFC8X10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13486 € | 134,86 € |
| Unit Price without VAT: | 0,13486 € |
|---|---|
| Unit Price with VAT: | 0,16048 € |

