
200LEX27MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2708-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX27MEFC10X16 |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX27MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 268 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,41460 € | 41,46 € |
| 500 | 0,33516 € | 167,58 € |
| 1.000 | 0,31008 € | 310,08 € |
| 3.000 | 0,27874 € | 836,22 € |
| 5.000 | 0,26702 € | 1.335,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

