
200LEX18MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2707-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX18MEFC10X12.5 |
Description | CAP ALUM 18UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX18MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 214 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23728 € | 237,28 € |
| Unit Price without VAT: | 0,23728 € |
|---|---|
| Unit Price with VAT: | 0,28236 € |

