Similar
Upgrade

200KXW82MEFC10X30 | |
|---|---|
DigiKey Part Number | 1189-1174-ND |
Manufacturer | |
Manufacturer Product Number | 200KXW82MEFC10X30 |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200KXW82MEFC10X30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXW82MEFR12.5X35 | Rubycon | 0 | 1189-400HXW82MEFR12.5X35-ND | 2,97000 € | Similar |
| EPAG201ELL820MJ30S | Chemi-Con | 546 | EPAG201ELL820MJ30S-ND | 1,31000 € | Upgrade |



