200KXW390MEFC18X35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 188
Unit Price: 4,03000 €
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200KXW390MEFC18X35

DigiKey Part Number
1189-1172-ND
Manufacturer
Manufacturer Product Number
200KXW390MEFC18X35
Description
CAP ALUM 390UF 20% 200V RADIAL
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200KXW390MEFC18X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.582 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ201ELL391MMP1SChemi-Con0565-4891-ND3,88000 €Upgrade
UCY2D391MHD9Nichicon0493-6979-ND3,82000 €Upgrade
EPAG201ELL391MM35SChemi-Con188EPAG201ELL391MM35S-ND4,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes