200KXW330MEFC16X35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 216
Unit Price: 3,07000 €
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200KXW330MEFC16X35

DigiKey Part Number
1189-1727-ND
Manufacturer
Manufacturer Product Number
200KXW330MEFC16X35
Description
CAP ALUM 330UF 20% 200V RADIAL
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200KXW330MEFC16X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.414 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPAG201ELL331ML35SChemi-Con216EPAG201ELL331ML35S-ND3,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes