Parametric Equivalent

200KXW330M16X35 | |
|---|---|
DigiKey Part Number | 1189-1170-ND |
Manufacturer | |
Manufacturer Product Number | 200KXW330M16X35 |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200KXW330M16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.414 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPAG201ELL331ML35S | Chemi-Con | 216 | EPAG201ELL331ML35S-ND | 3,07000 € | Parametric Equivalent |


