Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXC560MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 200HXC560MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 200HXC560MEFCSN22X45 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXC560MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH560MEFC22X45 | Rubycon | 0 | 250VXH560MEFC22X45-ND | 1,75745 € | Upgrade |
| 200SXC560MEFC22X45 | Rubycon | 0 | 200SXC560MEFC22X45-ND | 3,24220 € | Parametric Equivalent |
| 200SXC560MEFCSN22X45 | Rubycon | 0 | 200SXC560MEFCSN22X45-ND | 2,06665 € | Parametric Equivalent |
| 220MXC560MEFC22X45 | Rubycon | 0 | 220MXC560MEFC22X45-ND | 1,19095 € | Parametric Equivalent |
| 250MXG560MEFCSN22X45 | Rubycon | 0 | 250MXG560MEFCSN22X45-ND | 2,44690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,72145 € | 544,29 € |
| Unit Price without VAT: | 2,72145 € |
|---|---|
| Unit Price with VAT: | 3,23853 € |











