
200BXW470MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-200BXW470MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 200BXW470MEFR18X40 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.24 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,80700 € | 28,07 € |
| 50 | 2,26780 € | 113,39 € |
| 200 | 1,95630 € | 391,26 € |
| 600 | 1,77958 € | 1.067,75 € |
| 1.000 | 1,71354 € | 1.713,54 € |
| 2.600 | 1,61187 € | 4.190,86 € |
| 5.000 | 1,55592 € | 7.779,60 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

