
200BXW390MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-200BXW390MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 200BXW390MEFR18X35 |
Description | CAP ALUM 390UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,49600 € | 24,96 € |
| 50 | 2,00740 € | 100,37 € |
| 200 | 1,72515 € | 345,03 € |
| 600 | 1,56498 € | 938,99 € |
| 1.000 | 1,50511 € | 1.505,11 € |
| 2.600 | 1,41298 € | 3.673,75 € |
| 5.000 | 1,36226 € | 6.811,30 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

