120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXG120MEFC16X20

DigiKey Part Number
1189-200BXG120MEFC16X20-ND
Manufacturer
Manufacturer Product Number
200BXG120MEFC16X20
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,14100 €11,41 €
500,88920 €44,46 €
1000,80950 €80,95 €
6000,66018 €396,11 €
1.2000,61907 €742,88 €
3.0000,57520 €1.725,60 €
5.4000,55223 €2.982,04 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €