Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200BXC6R8MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 200BXC6R8MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC6R8MEFC8X11.5 |
Description | CAP ALUM 6.8UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC6R8MEFC8X11.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC6.8MEFC8X11.5 | Rubycon | 0 | 250BXC6.8MEFC8X11.5-ND | 0,12368 € | Parametric Equivalent |
| 250LLE6.8MEFC8X11.5 | Rubycon | 583 | 1189-2225-ND | 0,55000 € | Parametric Equivalent |
| EKXE251ELL6R8MHB5D | Chemi-Con | 0 | 565-EKXE251ELL6R8MHB5D-ND | 0,12650 € | Upgrade |
| ULD2E6R8MPD | Nichicon | 0 | ULD2E6R8MPD-ND | 0,20429 € | Parametric Equivalent |
| ULD2E6R8MPD1TA | Nichicon | 1.974 | 493-ULD2E6R8MPD1TACT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11481 € | 229,62 € |
| Unit Price without VAT: | 0,11481 € |
|---|---|
| Unit Price with VAT: | 0,13662 € |





