Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200BXC68MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 200BXC68MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200BXC68MEFCG412.5X25 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC68MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC68MEFC12.5X25 | Rubycon | 0 | 200BXC68MEFC12.5X25-ND | 0,41864 € | Parametric Equivalent |
| 250BXC68MEFC12.5X25 | Rubycon | 0 | 250BXC68MEFC12.5X25-ND | 0,42977 € | Parametric Equivalent |
| 250BXG68MEFC12.5X25 | Rubycon | 1.000 | 1189-250BXG68MEFC12.5X25-ND | 1,46000 € | Parametric Equivalent |
| RLD680M2EBK-1325S | Surge | 0 | 4403-RLD680M2EBK-1325S-ND | 0,39400 € | Parametric Equivalent |
| UCA2D680MHD1TO | Nichicon | 530 | 493-13263-1-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39961 € | 399,61 € |
| Unit Price without VAT: | 0,39961 € |
|---|---|
| Unit Price with VAT: | 0,47554 € |






