
200BXC5R4KEFC8X9 | |
|---|---|
DigiKey Part Number | 200BXC5R4KEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC5R4KEFC8X9 |
Description | CAP ALUM 5.4UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 5.4 µF 200 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC5R4KEFC8X9 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10582 € | 211,64 € |
| Unit Price without VAT: | 0,10582 € |
|---|---|
| Unit Price with VAT: | 0,12593 € |

