Parametric Equivalent
Parametric Equivalent

200BXA100M18X20 | |
|---|---|
DigiKey Part Number | 200BXA100M18X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXA100M18X20 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXA100M18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC100MEFC18X20 | Rubycon | 0 | 250BXC100MEFC18X20-ND | 0,74896 € | Parametric Equivalent |
| UCA2D101MHD6TN | Nichicon | 42 | 493-13261-1-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,66840 € | 133,68 € |
| Unit Price without VAT: | 0,66840 € |
|---|---|
| Unit Price with VAT: | 0,79540 € |



