Parametric Equivalent
Parametric Equivalent
Similar

2.5SWZ220MR09 | |
|---|---|
DigiKey Part Number | 1189-1556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2.5SWZ220MR09 |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2.5SWZ220M1.9X7.3 | Rubycon | 0 | 2.5SWZ220M1.9X7.3-ND | 0,70864 € | Parametric Equivalent |
| 2.5SXE220MX | Rubycon | 0 | 2.5SXE220MX-ND | 0,61025 € | Parametric Equivalent |
| EEF-CX0G221R | Panasonic Industry | 7.676 | PCE4816CT-ND | 1,64000 € | Similar |



