Similar

2.5SW330M2.9X7.3 | |
|---|---|
DigiKey Part Number | 2.5SW330M2.9X7.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2.5SW330M2.9X7.3 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Rubycon | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.114" (2.90mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E331XE | Panasonic Industry | 95.393 | PCE4829CT-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81025 € | 1.620,50 € |
| Unit Price without VAT: | 0,81025 € |
|---|---|
| Unit Price with VAT: | 0,96420 € |


