Parametric Equivalent
Similar

2.5SLG180M | |
|---|---|
DigiKey Part Number | 1189-1802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2.5SLG180M |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Rubycon | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2.5SLG180M1.4X7.3 | Rubycon | 0 | 2.5SLG180M1.4X7.3-ND | 0,67595 € | Parametric Equivalent |
| EEF-SR0E181R | Panasonic Industry | 0 | EEF-SR0E181R-ND | 0,44808 € | Similar |



