Similar

2.5DMB50M18X40 | |
|---|---|
DigiKey Part Number | 1189-1163-ND |
Manufacturer | |
Manufacturer Product Number | 2.5DMB50M18X40 |
Description | CAP 50F 20% 2.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | 2.5DMB50M18X40 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Rubycon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 50 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB1840-2R5606-R | Eaton - Electronics Division | 0 | 283-3130-ND | 8,53000 € | Similar |


