2.5DMB4R7M10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,95000 €
Datasheet
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5DMB4R7M10X20

DigiKey Part Number
1189-1162-ND
Manufacturer
Manufacturer Product Number
2.5DMB4R7M10X20
Description
CAP 4.7F 20% 2.5V THROUGH HOLE
Customer Reference
Detailed Description
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
2.5DMB4R7M10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Rubycon
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
4.7 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB1020-2R5505-REaton - Electronics Division0283-3124-ND2,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes