Similar

2.5DMB2R2M8X16 | |
|---|---|
DigiKey Part Number | 1189-1160-ND |
Manufacturer | |
Manufacturer Product Number | 2.5DMB2R2M8X16 |
Description | CAP 2.2F 20% 2.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 2.5 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | 2.5DMB2R2M8X16 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Rubycon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance 2.2 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 1Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0820-2R5225-R | Eaton - Electronics Division | 0 | 283-2777-ND | 8,16000 € | Similar |


