
2.5DMA190M22X65 | |
|---|---|
DigiKey Part Number | 1189-1156-ND |
Manufacturer | |
Manufacturer Product Number | 2.5DMA190M22X65 |
Description | CAP 190F 20% 2.5V THROUGH HOLE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 190 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | 2.5DMA190M22X65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 190 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,42940 € | 5.242,94 € |
| Unit Price without VAT: | 52,42940 € |
|---|---|
| Unit Price with VAT: | 62,39099 € |

