Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180VXR220MEFC22X25 | |
|---|---|
DigiKey Part Number | 180VXR220MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 180VXR220MEFC22X25 |
Description | CAP ALUM 220UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180VXR220MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM201VSN221MP25S | Chemi-Con | 0 | ELXM201VSN221MP25S-ND | 1,31000 € | Parametric Equivalent |
| ELXM221VSN221MP25S | Chemi-Con | 0 | ELXM221VSN221MP25S-ND | 1,37350 € | Parametric Equivalent |
| LGR2D221MELZ25 | Nichicon | 4.057 | 493-7979-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17805 € | 235,61 € |
| Unit Price without VAT: | 1,17805 € |
|---|---|
| Unit Price with VAT: | 1,40188 € |



