Parametric Equivalent

180MXG680MEFCSN20X45 | |
|---|---|
DigiKey Part Number | 1189-180MXG680MEFCSN20X45-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG680MEFCSN20X45 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG680MEFCSN20X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z681MELY45 | Nichicon | 0 | 493-8267-ND | 2,35648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,85220 € | 370,44 € |
| Unit Price without VAT: | 1,85220 € |
|---|---|
| Unit Price with VAT: | 2,20412 € |


