
16ZT680MT810X20 | |
|---|---|
DigiKey Part Number | 16ZT680MT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZT680MT810X20 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZT680MT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |

