Similar

16ZT470MT78X20 | |
|---|---|
DigiKey Part Number | 16ZT470MT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZT470MT78X20 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZT470MT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 562.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH0812471M016K | KYOCERA AVX | 748 | 478-REH0812471M016KCT-ND | 0,31000 € | Similar |


