Upgrade
Upgrade

16ZT1500M12.5X25 | |
|---|---|
DigiKey Part Number | 16ZT1500M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZT1500M12.5X25 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZT1500M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656152E3 | Vishay Beyschlag/Draloric/BC Components | 831 | 4476PHBK-ND | 3,03000 € | Upgrade |
| MAL214666152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666152E3-ND | 1,24652 € | Upgrade |



