16ZT100MT16.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.364
Unit Price: 0,20000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZT100MT16.3X11

DigiKey Part Number
16ZT100MT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZT100MT16.3X11
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
16ZT100MT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
101.25 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes