
16ZLR5600MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-16ZLR5600MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR5600MEFC12.5X35 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02100 € | 20,21 € |
| 50 | 1,67440 € | 83,72 € |
| 100 | 1,48380 € | 148,38 € |
| 600 | 1,31765 € | 790,59 € |
| 1.200 | 1,23406 € | 1.480,87 € |
| 3.000 | 1,19671 € | 3.590,13 € |
| 5.400 | 1,15511 € | 6.237,59 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

